Renesas Electronics 5PB1104PGGI8 Clock Buffer 8-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€3,017.50

(exc. VAT)

€3,712.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.207€3,017.50

*price indicative

RS Stock No.:
235-8703
Mfr. Part No.:
5PB1104PGGI8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Maximum Propagation Delay Time

250ps

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

Length

3.1mm

Series

5PB

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics high performance CMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan out variations available from 1 ratio 2 to 1 ratio 10. It supports a synchronous glitch free output enable function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

Very low pin to pin skew

Very low additive jitter

Integrated serial termination for 50 ohm channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy