Renesas Electronics 5PB1104PGGI8 Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 235-8704
- Mfr. Part No.:
- 5PB1104PGGI8
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.748 | €8.74 |
*price indicative
- RS Stock No.:
- 235-8704
- Mfr. Part No.:
- 5PB1104PGGI8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | 5PB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series 5PB | ||
Automotive Standard No | ||
The Renesas Electronics high performance CMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan out variations available from 1 ratio 2 to 1 ratio 10. It supports a synchronous glitch free output enable function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.
Very low pin to pin skew
Very low additive jitter
Integrated serial termination for 50 ohm channel
Related links
- Renesas Electronics 5PB1104PGGI8 Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP
- Renesas Electronics 2305-1DCGI8 Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- Infineon Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
