Renesas Electronics RC19016AGN1#BB0 Clock Buffer 64-Pin VFQFPN
- RS Stock No.:
- 239-3830
- Mfr. Part No.:
- RC19016AGN1#BB0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-3830
- Mfr. Part No.:
- RC19016AGN1#BB0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Maximum Propagation Delay Time | 1.8ns | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 650μm | |
| Series | RC190xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Maximum Propagation Delay Time 1.8ns | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 64 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 650μm | ||
Series RC190xx | ||
Automotive Standard No | ||
The Renesas Electronics' clock buffers are ultra-high performance fanout buffers which support PCIe Gen5 and Gen6 additive phase jitter. This clock buffer used in cloud or high performance computing, networking, accelerators etc.
Have 12kHz–20MHz additive phase jitter: 30fs RMS at 156.25MHz
Support PCIe Gen5 and Gen6 additive phase jitter
Have SMBus write protection features
Related links
- Renesas Electronics RC19016AGN1#BB0 Clock Buffer 64-Pin VFQFPN
- Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN
- Renesas Electronics 9DB1233AGLF Clock Buffer 64-Pin TSSOP-64
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
