Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 262-9016
- Mfr. Part No.:
- 9DBV0831AKILF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
Last RS stock
- Final 490 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.505 | €9.01 | - |
| 10 - 18 | €4.05 | €8.10 | 10% |
| 20 - 98 | €3.97 | €7.94 | 11% |
| 100 - 198 | €3.32 | €6.64 | 26% |
| 200 + | €3.25 | €6.50 | 27% |
*price indicative
- RS Stock No.:
- 262-9016
- Mfr. Part No.:
- 9DBV0831AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Series | 9DBV0831 | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Series 9DBV0831 | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics PCIE ZDB/FO-BUFFER GEN1-2-3 is an 8-output very low power buffer for 100MHz PCIe Gen1–5 applications. It can also be used for 50M or 125M Ethernet applications via software frequency selection. The device has 8 output enables for clock management, and 3 selectable SMBus addresses.
1.8V operation minimal power consumption
Outputs can optionally be supplied from any voltage between 1.05V and 1.8V
OE pins support DIF power management
HCSL compatible differential input can be driven by common clock sources
LP-HCSL differential clock outputs reduced power and board space
Related links
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
