Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-8966
Mfr. Part No.:
5PB1216NDGK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Maximum Propagation Delay Time

2.7ns

Package Type

VFQFPN

Pin Count

20

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

5PB12xx

Standards/Approvals

RoHS

Height

1mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics Mix signal is a high-performance TCXO / LVCMOS clock fan-out buffer with individual OE pin for each output. The CLKIN pin can accept either a square wave or clipped sine wave as input. The mix signal has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.

Extremely low operating and standby current consumption

Low RMS additive phase jitter

2.5 V to 3.3 V power supply voltage

Six outputs with individual output enable pin

OE_OSC control pin to enable/disable reference TCXO / XO

Small 20-pin VFQFPN package

Extended temperature range -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy