Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 248-6266
- Mfr. Part No.:
- 9ZXL0832EKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6266
- Mfr. Part No.:
- 9ZXL0832EKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Series | 9ZXL08xxE | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Series 9ZXL08xxE | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay/fan-out buffers with SMBus write protect is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The device have hardware SMBUS write protection to prevent accidental writes.
6–12 Low-power HCSL (LP-HCSL) outputs
Integrated terminations eliminate up to 4 resistors per output pair
33Ω output impedance
100MHz and 133.33MHz ZDB mode
Spread spectrum compatible
Related links
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
