Renesas Electronics 9DBL0951BKILF Clock Buffer 48-Pin VFQFPN

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.855€5.71-
10 - 18€2.575€5.159%
20 - 98€2.52€5.0411%
100 - 198€2.095€4.1926%
200 +€2.06€4.1227%

*price indicative

Packaging Options:
RS Stock No.:
250-3487
Mfr. Part No.:
9DBL0951BKILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Package Type

VFQFPN

Pin Count

48

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

6mm

Series

9DBL09x1

Height

1mm

Automotive Standard

No

The Renesas Electronics fan-out buffers are 3.3V members of IDT's full featured PCIe clock family. This devices support PCIe Gen1–4 Common Clocked (CC) and PCIe

Separate Reference Independent Spread (SRIS) systems. They offer a choice of integrated output terminations providing direct connection to 85Ω or 100Ω transmission lines. It can be factory programmed with a user-defined power up default SMBus configuration. Various applications where this device is used are PCIe Gen1–4 clock distribution for Riser Cards, Storage, Networking, JBOD, Communications and Access Points.

Direct connection to 100ohm or 85ohm transmission lines saves 36 resistors compared to standard PCIe devices

165mW of typical power consumption at 3.3V eliminates thermal concerns

VDDIO allows 50% power savings at optional 1.05V

Customer defined SMBus power up default can be programmed into P1 device

HCSL differential input can be driven by common clock sources

Spread spectrum tolerant allows reduction of EMI

Device contains default configuration

Three selectable SMBus addresses so multiple devices can easily share an SMBus segment

Space saving 48-pin 6 x 6mm VFQFPN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy