Renesas Electronics 621SDCGI Clock Buffer 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
250-3453
Mfr. Part No.:
621SDCGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Maximum Propagation Delay Time

4ns

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

4mm

Standards/Approvals

RoHS

Series

621S

Height

1.75mm

Automotive Standard

No

The Renesas Electronics clock buffer is a low cost, high-speed single input to four output clock buffer. The 621S has best in class additive phase jitter of sub 50fsec.

Low additive phase jitter RMS of 50fs

Extremely low skew outputs of 50ps

Low cost clock buffer

Packaged in 8-pin SOIC and 8-pin DFN which are lead(Pb) free

Input/output clock frequency up to 200 MHz

Non-inverting output clock

Ideal for networking clocks

Output Enable mode of tri-states outputs

Advanced low power CMOS process

Extended temperature range of -40°C to +105°C

Related links