Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- RS Stock No.:
- 250-3478
- Mfr. Part No.:
- 8P34S1212NLGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3478
- Mfr. Part No.:
- 8P34S1212NLGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 1.5GHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 400ps | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | Lead (Pb) Free (RoHS 6) | |
| Series | 8P34S1212 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 1.5GHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 400ps | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals Lead (Pb) Free (RoHS 6) | ||
Series 8P34S1212 | ||
Automotive Standard No | ||
The Renesas Electronics fan out buffers is a high-performance differential LVDS buffer . The device is designed for the fan out of 1PPS signals or high-frequency, very low additive phase-noise clock and data signals.
It is characterized to operate from a 1.8V or 2.5V power supply
Guaranteed output-to-output and part to part skew characteristics make it ideal for applications that demand well-defined performance and repeatability
Two selectable differential inputs and 12 low skew outputs are available
The integrated bias voltage reference enables easy interfacing of single-ended signals to the device inputs
The device is optimized for low power consumption and low additive phase noise
It has two selectable and differential clock input pairs
Maximum input clock frequency is 1.5GHz
Typical output skew is 10ps
Ambient operating temperature is -40°C to +85°C
Related links
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
