Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- RS Stock No.:
- 250-3499
- Mfr. Part No.:
- 9FGV0641AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3499
- Mfr. Part No.:
- 9FGV0641AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 27MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | 9FGV0641 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 27MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series 9FGV0641 | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics clock generator is a member of IDT's SOC-Friendly 1.8V very low-power PCIe clock family. The device has integrated 100ohm output terminations providing direction connection to 100ohm transmission lines. The device also has 6 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
LP-HCSL outputs with integrated terminations saves 24 resistors compared to standard PCIe devices
54mW typical power consumption which reduces thermal concerns
Outputs can optionally be supplied from any voltage between 1.05V and 1.8V for maximum power savings
Programmable slew rate for each output that allows tuning for various line lengths
Programmable output amplitude allows tuning for various application environments
DIF outputs blocked until PLL is locked for clean system start-up
External 25MHz crystal which supports tight ppm with 0 ppm synthesis error
3.3V tolerant SMBus interface works with legacy controllers
Selectable SMBus addresses as multiple devices can easily share an SMBus segment
Space saving 5 x 5 mm 40-VFQFPN for minimal board space
Related links
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- Renesas Electronics 8T49N242-999NLGI Clock Buffer 40-Pin VFQFN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
