Renesas Electronics 74FCT38072SCMGI Clock Buffer 8-Pin DFN
- RS Stock No.:
- 254-4973
- Mfr. Part No.:
- 74FCT38072SCMGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4973
- Mfr. Part No.:
- 74FCT38072SCMGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 70μm | |
| Length | 200μm | |
| Standards/Approvals | RoHS | |
| Width | 160μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 70μm | ||
Length 200μm | ||
Standards/Approvals RoHS | ||
Width 160μm | ||
Automotive Standard No | ||
The Renesas Electronics low skew, single input to two output, clock buffer. It has best in class additive phase Jitter of sub 50 fsec. Renesas makes many non-PLL and PLL based low skew output devices as well as zero delay buffers to synchronize clocks. Contact us for all of your clocking needs.
Low additive phase jitter RMS is 50 fs
Extremely low skew outputs (50 ps)
Low cost clock buffer
Packaged in 8-pin SOIC and 8-pin DFN, Pb-free
Input/Output clock frequency up to 200 MHz
Low power CMOS technology
Operating voltages of 1.8 V to 3.3 V
Extended temperature range (-40° to +105°C)
Related links
- Renesas Electronics Clock Buffer 8-Pin DFN
- Renesas Electronics 524SCMGI Clock Buffer 8-Pin DFN
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 5PB1104CMGK Clock Buffer, 8-Pin 4 DFN
