Renesas Electronics 9DB106BGLF Clock Buffer 28-Pin TSSOP

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€151.80

(exc. VAT)

€186.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€3.036€151.80-
100 - 200€2.678€133.9011%
250 - 450€2.608€130.4014%
500 +€2.544€127.2016%

*price indicative

RS Stock No.:
263-7980
Mfr. Part No.:
9DB106BGLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

105MHz

Maximum Propagation Delay Time

150ps

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

9DB106 REV L

Standards/Approvals

RoHS

Length

9.7mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics zero-delay buffer supports PCIe Gen1 and Gen2 clocking requirements. It is driven by a differential SRC output pair from an IDT main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without spread-spectrum clocking.

SMBus Interface

Cycle-to-cycle jitter < 50ps

Output-to-output skew < 50 ps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy