Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- RS Stock No.:
- 262-9008
- Mfr. Part No.:
- 9DBV0231AKLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-9008
- Mfr. Part No.:
- 9DBV0231AKLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 175MHz | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Series | 9DBV0231 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 175MHz | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Series 9DBV0231 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics VLP PCIE ZDB/FOB is a member of IDTs 1.8V Very-Low-Power PCIe family. The device has 2 output enables for clock management.
LP-HCSL outputs save 4 resistors compared to standard HCSL outputs
35mW typical power consumption in PLL mode; minimal power consumption
Spread spectrum compatible allows use of SS for EMI reduction
HCSL compatible differential input can be driven by common clock sources
Related links
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics High Performance Clock Buffer 24-Pin TSSOP
- Renesas Electronics 5V2310PGGI High Performance Clock Buffer 24-Pin TSSOP
- Skyworks Solutions Inc Si53342-B-GM Clock Buffer 24-Pin QFN
- Skyworks Solutions Inc Clock Buffer 24-Pin QFN
