Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.72

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.36€4.72
10 - 18€2.125€4.25
20 - 48€2.08€4.16
50 - 94€2.01€4.02
96 +€1.735€3.47

*price indicative

Packaging Options:
RS Stock No.:
263-7896
Mfr. Part No.:
5PB1104PGGK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Maximum Propagation Delay Time

3.4ns

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.2mm

Length

7mm

Series

5PB11xx

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Renesas Electronics high-performance LVCMOS clock buffer supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs.

Integrated serial termination for 50Ω channel

Very low pin-to-pin skew < 50ps

Very low additive jitter < 50fs

Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy