Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- RS Stock No.:
- 264-1291
- Mfr. Part No.:
- 5P49V6967A000NDGI
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 490 units)*
€2,640.61
(exc. VAT)
€3,247.72
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €5.389 | €2,640.61 |
*price indicative
- RS Stock No.:
- 264-1291
- Mfr. Part No.:
- 5P49V6967A000NDGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Maximum Input Frequency | 350MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 5P49V6967 | |
| Height | 0.9mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Maximum Input Frequency 350MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 5P49V6967 | ||
Height 0.9mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics programmable clock generator intended for high-performance consumer, networking, industrial, computing, and data-communications applications. This is Renesas sixth generation of programmable clock technology (Versa Clock 6E). The frequencies are generated from a single reference clock. The reference clock can originate from one of the two redundant clock inputs. A glitch less manual switchover function allows one of the redundant clocks to be selected during normal operation.
Flexible 1.8V, 2.5V, 3.3V power rails
Available in 5 x 5 mm 40-VFQFPN package
-40° to +85°C industrial temperature operation
Four banks of internal OTP memory
Related links
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
