Renesas Electronics 9DB403DFILFT PLL Clock Buffer 28-Pin SSOP-28
- RS Stock No.:
- 264-3530
- Mfr. Part No.:
- 9DB403DFILFT
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.06
(exc. VAT)
€9.92
(inc. VAT)
In Stock
- 1,064 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €4.03 | €8.06 | - |
| 50 - 98 | €3.425 | €6.85 | 15% |
| 100 - 248 | €2.975 | €5.95 | 26% |
| 250 - 498 | €2.815 | €5.63 | 30% |
| 500 + | €2.525 | €5.05 | 37% |
*price indicative
- RS Stock No.:
- 264-3530
- Mfr. Part No.:
- 9DB403DFILFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | SSOP-28 | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.2mm | |
| Series | ICS9DB403D | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Mount Type Surface | ||
Package Type SSOP-28 | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.2mm | ||
Series ICS9DB403D | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics differential buffer is a compatible with the intel DB400v2 differential buffer specification. This buffer provides 4 PCI express Gen2 clocks. It is driven by a differential output pair from a CK410B and CK505 or CK509B main clock generator.
Supports zero delay buffer mode and fan-out mode
Bandwidth programming available
50 to 100 MHz operation in PLL mode
50 to 400 MHz operation in bypass mode
Spread spectrum modulation can be tolerant
Supports undriven differential outputs in PD
Related links
- Renesas Electronics 9DB403DFILFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB403DFLFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB106BGILFT PLL Clock Buffer 28-Pin TSSOP-28
- Renesas Electronics Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB403DFLF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
