Microchip PL138-48OI Buffer 20-Pin TSSOP
- RS Stock No.:
- 264-8817
- Mfr. Part No.:
- PL138-48OI
- Manufacturer:
- Microchip
Subtotal (1 tube of 76 units)*
€122.21
(exc. VAT)
€150.33
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 76 + | €1.608 | €122.21 |
*price indicative
- RS Stock No.:
- 264-8817
- Mfr. Part No.:
- PL138-48OI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 890ps | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PL138-48 | |
| Height | 0.85mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 890ps | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PL138-48 | ||
Height 0.85mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
The Microchip high performance low-cost 1:4 outputs differential LVPECL fan-out buffer. This buffer is designed to operate from a single power supply of 2.5V±5% or 3.3V±10%. The differential input pairs are designed to accept most standard input signal levels, using an appropriate resistor bias network, and produce a high quality set of outputs with the lowest possible skew on the outputs, which is guaranteed for part-to-part or lot-to lot skew. Designed to fit in a small form-factor package.
Four differential 2.5V/3.3V LVPECL output pairs
Output Frequency: =1GHz
Output Skew: 25ps (typ.)
Part-to-part skew: 140ps (typ.)
Propagation delay: 1.5ns (typ.)
Additive Jitter: <100fs (typ.)
Operating temperature range from -40°C to 85°C
Related links
- Microchip PL138-48OI Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Toshiba 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
