Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6138
- Mfr. Part No.:
- 524MILF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.888 | €19.44 | - |
| 10 - 20 | €3.48 | €17.40 | 10% |
| 25 - 45 | €3.298 | €16.49 | 15% |
| 50 - 95 | €3.23 | €16.15 | 16% |
| 100 + | €2.848 | €14.24 | 26% |
*price indicative
- RS Stock No.:
- 216-6138
- Mfr. Part No.:
- 524MILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 524 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 524 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard No | ||
The Renesas Electronics has ICS542 is cost effective way to produce a high-quality clock output divided from a clock input. The chip accepts a clock input up to 156 MHz at 3.3 V and produces a divide by 2, 4, 6, 8, 12, or 16 of the input clock. There are two outputs on the chip, one being a low-skew divide by two of the other.
8-pin SOIC package, Pb free
Available in RoHS compliant package
IDTs lowest cost clock divider
Low skew (500 ps) outputs. One is /2 of the other
Easy to use with other generators and buffers
Input clock frequency up to 156 MHz
Related links
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
