Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC

Subtotal (1 pack of 5 units)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.74€8.70

*price indicative

Packaging Options:
RS Stock No.:
216-6147
Mfr. Part No.:
551MILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Series

551

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

Maximum Output Frequency

160MHz

The Renesas Electronics ICS551 is a low cost, high-speed single input to four output clock buffer. Part of IDT’s ClockBlocksTM family, this is our lowest cost, small clock buffer. The ICS552-02B for monolithic dual version of the ICS551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.

Low skew (250 ps) outputs

Pb-free packaging

Low cost clock buffer

Packaged in 8-pin SOIC

Input/Output clock frequency up to 160 MHz

Non-inverting output clock

Ideal for networking clocks

Operating Voltages of 3.3 and 5.0 V

Output Enable mode tri-states outputs

Advanced, low power CMOS process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy