Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6156
- Mfr. Part No.:
- 553SCMGI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€171.80
(exc. VAT)
€211.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | €1.718 | €171.80 | - |
| 200 - 400 | €1.632 | €163.20 | 5% |
| 500 - 900 | €1.546 | €154.60 | 10% |
| 1000 + | €1.46 | €146.00 | 15% |
*price indicative
- RS Stock No.:
- 216-6156
- Mfr. Part No.:
- 553SCMGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 553S | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Length | 2mm | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 553S | ||
Standards/Approvals No | ||
Height 500μm | ||
Length 2mm | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard No | ||
The Renesas Electronics 553S is a low skew, single input to four output, clock buffer. The 553S has best in class additive phase Jitter of sub 50 fsec. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks.
Low additive phase jitter RMS: 50fs
Extremely low skew outputs (50ps)
Low cost clock buffer
Packaged in 8-SOIC and small 8-DFN package, Pb-free
Input/Output clock frequency up to 200MHz
Ideal for networking clocks
Operating voltages: 1.8V to 3.3V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
Extended temperature range (-40°C to +105°C)
3.3V tolerant input clock
Related links
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
