Renesas Electronics 525R-02ILF Function Generator IC, 28-Pin 2 SSOP

Subtotal (1 tube of 48 units)*

€160.75

(exc. VAT)

€197.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
48 +€3.349€160.75

*price indicative

RS Stock No.:
216-6139
Mfr. Part No.:
525R-02ILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Function Generator IC

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3V

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.9mm

Standards/Approvals

No

Height

1.4mm

Series

525R-02

Maximum Output Frequency

250MHz

Automotive Standard

No

The Renesas Electronics ICS525-01/02 are the most flexible way to generate a high-quality, high-accuracy, high-frequency clock output from an inexpensive crystal or clock input. The user can configure the device to produce nearly any output frequency from any input frequency by grounding or floating the select pins. Neither microcontroller, software, nor device programmer are needed to set the frequency.

Packaged as 28-pin SSOP (150 mil body)

Industrial and commercial versions available in Pb

(lead) free package

User determines the output frequency by setting all

internal dividers

Eliminates need for custom oscillators

No software needed

Online calculator determines register settings

Pull-ups on all select inputs

Input crystal frequency of 5 - 27 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy