Renesas Electronics 5PB1104PGGI Clock Buffer, 8-Pin 4 TSSOP

Subtotal (1 pack of 5 units)*

€10.80

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.16€10.80

*price indicative

Packaging Options:
RS Stock No.:
216-6175
Mfr. Part No.:
5PB1104PGGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

5PB1104

Standards/Approvals

No

Length

3.1mm

Height

1mm

Automotive Standard

AEC-Q100

Maximum Output Frequency

200MHz

The Renesas Electronics 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.

High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer

Very low pin-to-pin skew: < 50ps

Very low additive jitter: < 50fs

Supply voltage: 1.8V to 3.3V

3.3V tolerant input clock

fMAX = 200MHz

Integrated serial termination for 50Ω channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy