Renesas Electronics 83026BMI-01LF Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6201
- Mfr. Part No.:
- 83026BMI-01LF
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€16.30
(exc. VAT)
€20.04
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €8.15 | €16.30 |
*price indicative
- RS Stock No.:
- 216-6201
- Mfr. Part No.:
- 83026BMI-01LF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Series | 83026BMI-01 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Series 83026BMI-01 | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics 83026I-01 is a low skew, 1-to-2 Differential-to-LVCMOS/ LVTTL Fanout Buffer. The differential input can accept most differential signal types (LVPECL, LVDS, LVHSTL, HCSL and SSTL) and translate to two single-ended LVCMOS/LVTTL outputs. The small 8-lead SOIC footprint makes this device ideal for use in applications with limited board space.
Two LVCMOS / LVTTL outputs
Differential CLK, nCLK input pair
CLK, nCLK pair can accept the following differential
input levels: LVPECL, LVDS, LVHSTL, HCSL, SSTL
Maximum output frequency: 350MHz
Output skew: 15ps (maximum)
Part-to-part skew: 600ps (maximum)
Additive phase jitter, RMS: 0.03ps (typical)
Small 8 lead SOIC package saves board space
3.3V core, 3.3V, 2.5V or 1.8V output operating supply
-40°C to 85°C ambient operating temperature
Related links
- Renesas Electronics 83026BMI-01LF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074SDCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
