Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- RS Stock No.:
- 216-6272
- Mfr. Part No.:
- 9FGV0441AKLF
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 490 units)*
€834.96
(exc. VAT)
€1,027.04
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.704 | €834.96 |
*price indicative
- RS Stock No.:
- 216-6272
- Mfr. Part No.:
- 9FGV0441AKLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Function Generator IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 900μm | |
| Series | 9FGV0441 | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Function Generator IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 32 | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 900μm | ||
Series 9FGV0441 | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0441 is an 4-output very low power clock generator for PCIe Gen 1, 2, 3 and 4 applications with integrated output terminations providing Zo = 100. The device has 4 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Integrated terminations provide 100 differential Zo;
reduced component count and board space
1.8V operation; reduced power consumption
OE# pins; support DIF power management
LP-HCSL differential clock outputs; reduced power and
board space
Programmable slew rate for each output; allows tuning
for various line lengths
Programmable output amplitude; allows tuning for
various application environments
DIF outputs blocked until PLL is locked; clean system
start-up
Selectable 0%, -0.25% or -0.5% spread on DIF outputs;
reduces EMI
External 25MHz crystal; supports tight ppm with 0 ppm
synthesis error
Related links
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
- Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- Renesas Electronics 9FGV0841AKLF Function Generator IC, 48-Pin 8 VFQFPN
- Skyworks Solutions Inc Si5338A-B-GM Function Generator IC, 24-Pin 4 QFN
- Skyworks Solutions Inc Si52144-A01AGM Function Generator IC, 24-Pin 4 QFN
- Renesas Electronics 525R-02ILF Function Generator IC, 28-Pin 2 SSOP
- Skyworks Solutions Inc Function Generator IC, 24-Pin 4 QFN
