Renesas Electronics 8T49N287A-998NLGI Clock Translator, 56-Pin 8 VFQFN-56

Subtotal (1 tray of 260 units)*

€3,222.96

(exc. VAT)

€3,964.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€12.396€3,222.96

*price indicative

RS Stock No.:
264-3521
Mfr. Part No.:
8T49N287A-998NLGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Translator

Mount Type

Surface

Package Type

VFQFN-56

Pin Count

56

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8mm

Height

0.9mm

Standards/Approvals

RoHS

Series

8T49N287

Maximum Output Frequency

1GHz

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics 8T49N287 series has two independent fractional feedback PLLs that can be used as jitter attenuators and frequency translators. It is equipped with six integer and two fractional output dividers which allowing the generation of up to 8 different output frequencies is ranging from 8kHz to 1GHz. Four of these frequencies are completely independent of each other and the inputs. The eight outputs may select among LVPECL LVDS HCSL or LVCMOS output levels.

Supports SDH or SONET and Synchronous Ethernet clocks including all FEC rate conversions

Phase slope limiting and fully hitless switching options to control output phase transients

Programmable output phase delays in steps as small as 16ps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy