SY89830UK4G, PLL Clock Generator 4, 16-Pin TSSOP
- RS Stock No.:
- 911-3098P
- Mfr. Part No.:
- SY89830UK4G
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 911-3098P
- Mfr. Part No.:
- SY89830UK4G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.1mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.1mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Renesas Electronics PLL Clock Generator 4 28-Pin 3.47V TSSOP
- Renesas Electronics 9FG104EGILFT PLL Clock Generator 4 28-Pin 3.47V TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Microchip Clock Generator, 16-Pin 4 MLF
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
