Abracon AB-RTCMC-32.768KHZ-AIGZ-S7-T, Real Time Clock Clock YY:MM:DD:dd, 8-Pin Surface Mount Surface
- RS Stock No.:
- 240-0844
- Mfr. Part No.:
- AB-RTCMC-32.768KHZ-AIGZ-S7-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€2,292.00
(exc. VAT)
€2,819.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €2.292 | €2,292.00 | - |
| 2000 + | €2.205 | €2,205.00 | 3% |
*price indicative
- RS Stock No.:
- 240-0844
- Mfr. Part No.:
- AB-RTCMC-32.768KHZ-AIGZ-S7-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:dd | |
| Time Format | HH:MM:SS:hh | |
| Sub Type | Clock | |
| Mount Type | Surface | |
| Interface Type | I2C Bus | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS/RoHS II | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Series | AB-RTCMC-32.768kHz-AIGZ-S7 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:dd | ||
Time Format HH:MM:SS:hh | ||
Sub Type Clock | ||
Mount Type Surface | ||
Interface Type I2C Bus | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals RoHS/RoHS II | ||
Length 3.2mm | ||
Width 1.5mm | ||
Series AB-RTCMC-32.768kHz-AIGZ-S7 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
The Abracon Real Time Clock Module with I2C Bus is Suitable for wide range of application such as Wide range in communication & measuring equipment, Commercial & Industrial applications and Automotive electronics applications. It provides 32.768kHz square
RTC module with built-in crystal
Timekeeping down to 1.0 V
Low operating current of 35 μA
400 kHz I2C serial interface
Automatic leap year compensation
350 nA timekeeping current at 3 V
Related links
- Abracon AB-RTCMC-32.768KHZ-AIGZ-S7-T 8-Pin Surface Mount Surface
- Microchip MCP79410T-I/MNY 8-Pin TDFN Surface
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- Epson X1B000421000212 10-Pin Surface Mount Surface Mount
- Renesas Electronics ISL12057IUZ-T 8-Pin TSSOP Surface
- NXP PCF8563T/5 Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface
- Abracon AB0815-T3 16-Pin QFN Surface
