RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter
- RS Stock No.:
- 122-3335
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€70.26
(exc. VAT)
€86.42
(inc. VAT)
- RS Stock No.:
- 122-3335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Desk/Wall | Wall | |
| Display | Analogue | |
| Radio Controlled | Yes | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Included | Yes | |
| Material | Plastic | |
| Diameter | 300mm | |
| Weight | 700g | |
| Battery Quantity | 1 | |
| Battery Size | AA | |
| Depth | 40mm | |
| Colour/Finish | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Desk/Wall Wall | ||
Display Analogue | ||
Radio Controlled Yes | ||
Shatterproof Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Included Yes | ||
Material Plastic | ||
Diameter 300mm | ||
Weight 700g | ||
Battery Quantity 1 | ||
Battery Size AA | ||
Depth 40mm | ||
Colour/Finish Silver | ||
- COO (Country of Origin):
- CN
RS PRO Radio Controlled White Wall Clock
To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office, there is always a need to have a reliable Wall Clock. Introducing the RS PRO Silver Radio Controlled Wall Clock with white dial, 12 black Arabic markings and minutes track printed in black. This 30 cm white plastic cased wall clock has been designed with a shatterproof front lens to protect the Radio Controlled in case of the unexpected fallout. The black display, along with the white finish plastic case design gives a neutral look that everyone can appreciate. This Radio Controlled Wall Clock receives the DCF signal (time to signal transmitter) to provide an accurate and reliable source of West European local time. The clock requires 1 LR6 size battery, which is already included. This Wall Clock will make a difference during your busy day, and you can rely on it as the LR6 battery lasts up to 4 years of operation. The clock is dedicated to Western European counties only. We are so confident about this Silver Radio Controlled Wall Clock that we are giving a 3-year warranty.
Feature and Benefits
- The AA-size alkaline battery is supplied for this Wall Clock; however, you can buy additional batteries for your convenience by checking the following RS PRO articles: 44-2199, 789-2828, 917-6588 -these AA batteries come in packs of 12, 20, and even 100
- Radio Controlled Wall Clock receives the Frankfurt (Germany) time code signal for 100% timekeeping accuracy and automatic summer/winter time changes.
- Dimensions for this Radio Controlled 300 mm diameter x 40mm deep, weight 700 g
- 4x LR6 battery
- Clear display dial
- This Clock is suitable for use in the West European counties only
- During a day the viewing distance is up to 30 metres
Frequently asked questions
What is a Radio Controlled Clock?
A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.
Can you use this clock anywhere in the world?
This Radio Controlled Wall Clock is suitable for use in the Western European counties only.
For English/Ireland version, see RS article number 440-9568
At what frequency does the DCF signal operate?
The signal operates on a frequency of 77.5 kHz. Its radio call sign is known as DCF-77.
Why am I having DCF reception difficulties?
It could be that there is a reduced local signal. Also, the clock will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect.
Are Radio Controlled Clocks safe?
It is safe to use a radio-controlled clock anywhere, even in hospitals. The clock emits no radio waves, but only receives them; therefore, it does not have any effect on the human body.
A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.
Can you use this clock anywhere in the world?
This Radio Controlled Wall Clock is suitable for use in the Western European counties only.
For English/Ireland version, see RS article number 440-9568
At what frequency does the DCF signal operate?
The signal operates on a frequency of 77.5 kHz. Its radio call sign is known as DCF-77.
Why am I having DCF reception difficulties?
It could be that there is a reduced local signal. Also, the clock will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect.
Are Radio Controlled Clocks safe?
It is safe to use a radio-controlled clock anywhere, even in hospitals. The clock emits no radio waves, but only receives them; therefore, it does not have any effect on the human body.
Note
Radio Controlled Clocks are only for use within the Western European conjures only. These clocks will only operate in buildings where the DCF signal code can penetrate. Metal clad buildings and others with re-enforced concentrate are likely to cause problems in this respect.
Related links
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS PRO Silver Radio Controlled Digital Clock Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- Orium Silver Radio Controlled Digital Clock Wall
- RS PRO Radio Controlled Digital Clock Table, Wall
- RS PRO White Radio Controlled Clock, 420 mm Diameter Wall

