Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- RS Stock No.:
- 230-6915
- Mfr. Part No.:
- 11097
- Manufacturer:
- Orium
Subtotal (1 unit)*
€44.19
(exc. VAT)
€54.35
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.19 |
*price indicative
- RS Stock No.:
- 230-6915
- Mfr. Part No.:
- 11097
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | Yes | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | ABS | |
| Material | ABS | |
| Diameter | 360mm | |
| Depth | 50mm | |
| Weight | 1.08kg | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Battery Quantity | 3 | |
| Shape | Round | |
| Colour | Black | |
| Width | 360mm | |
| Height | 360mm | |
| Built-in Thermometer | No | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled Yes | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material ABS | ||
Material ABS | ||
Diameter 360mm | ||
Depth 50mm | ||
Weight 1.08kg | ||
Standards/Approvals CE, RoHS, UKCA | ||
Battery Quantity 3 | ||
Shape Round | ||
Colour Black | ||
Width 360mm | ||
Height 360mm | ||
Built-in Thermometer No | ||
- COO (Country of Origin):
- CN
The Orium clock to solve radio-controlled clock receipt : no need to catch a wave signal to get automatically summer or winter time. This clock gets special movement.
Diameter: 36 cms visibility in 40 meters - big black figures on white dial
Clock with automatic movement (DST)
Manual time settings
Automatic Summer / winter changing (last sunday of March and last sunday of October). This automatic function can be deactivated
Autonomy of the cell button : about 6 years
Shock-proof case ABS with nice gloss finish
Glass of protection
Well readable : big black figures on white dial & its 36cm diameter
The movement is equiped with special programm which operated with inner cell button (CR2032) which memorize calendar (factory settings)
Strenghts :
Big clock with automatic settings :
summer/winter time will change automatically thanks to its special movement (function can be manually canceled)
Well readable thanks to its dial and its contrasting figures
Nice finish : frame with glossy frame
Related links
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Analogue Clock, 300 mm Diameter Wall
- Orium Black Analogue Clock, 550 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 300 mm Diameter Wall
