Orium Black Digital Clock, 280 mm Diameter Wall
- RS Stock No.:
- 231-3050
- Mfr. Part No.:
- 11561
- Manufacturer:
- Orium
Subtotal (1 unit)*
€126.25
(exc. VAT)
€155.29
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.25 |
*price indicative
- RS Stock No.:
- 231-3050
- Mfr. Part No.:
- 11561
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Wall | |
| Material | Plastic, Glass | |
| Diameter | 280mm | |
| Standards/Approvals | No | |
| Weight | 1.09kg | |
| Depth | 42mm | |
| Battery Quantity | 1 | |
| Height | 280mm | |
| Width | 280mm | |
| Battery Size | CR2032 | |
| Colour | Black | |
| Built-in Thermometer | No | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Wall | ||
Material Plastic, Glass | ||
Diameter 280mm | ||
Standards/Approvals No | ||
Weight 1.09kg | ||
Depth 42mm | ||
Battery Quantity 1 | ||
Height 280mm | ||
Width 280mm | ||
Battery Size CR2032 | ||
Colour Black | ||
Built-in Thermometer No | ||
- COO (Country of Origin):
- CN
Digital clock with date
Digital clock showing the date and the hour.
Facilitated regulation: thanks to the internal battery, when the user connects the clock, this one is already at the good hour and in the good date (thanks to a regulation manufacture).
Functions: clock + calendar (display dates / month)
Bottom black, letters and figures by blue LED so offering an excellent readability to the user
Size of the figures an hour 5.8 cms in height
Size of the day figures and month: 4.6 cms in height
This clock answers a real need for the people victims of Alzheimer, but also for the people having problems of sight: it offers a wide display of date and an optimal legibility by its blue LED
Battery interns to keep the data in particular in case of power cut (CR2032 with a life cycle of 4-5 years)
Strengths :
Excellent readability thanks to the big figures to blue LED. Ideal for seniors or people needing to find a way in the time! Easy regulation by 3 touches- exclusive Clock ORIUM
Related links
- Orium Black Digital Clock, 280 mm Diameter Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium Black Digital Clock, 30 cm Diameter Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- Orium Black 2.5 cm Diameter Desktop, Wall
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Black Analogue Clock, 55 cm Diameter Wall
