Orium Blue Analogue Clock, 300 mm Diameter Wall

Subtotal (1 unit)*

€20.33

(exc. VAT)

€25.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.33

*price indicative

RS Stock No.:
273-1674
Mfr. Part No.:
11246
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

No

Waterproof

No

Mount Type

Wall

Power Source

Battery

Batteries Included

Yes

Material

Mineral Glass, ABS

Case Material

ABS

Diameter

300mm

Depth

40mm

Weight

570g

Standards/Approvals

CE/RoHS/UKCA

Battery Quantity

1

Built-in Thermometer

No

Battery Size

LR6

Colour

Blue

COO (Country of Origin):
CN

Abylis


Analogue clock 30 cm :


- Just insert battery, and hang it on the wall

- Silent movement

- Well readable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy