RS Better World
Orium Wood Analogue Clock, 300 mm Diameter Wall
- RS Stock No.:
- 280-5534
- Mfr. Part No.:
- 11362
- Manufacturer:
- Orium
Subtotal (1 unit)*
€26.57
(exc. VAT)
€32.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 280-5534
- Mfr. Part No.:
- 11362
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | 1 AA LR06 Battery | |
| Batteries Included | Yes | |
| Diameter | 300mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS, CE | |
| Weight | 650g | |
| Better World Claim | Recycled Materials | |
| Battery Quantity | 1 | |
| Better World Product | Yes | |
| Height | 300mm | |
| Built-in Thermometer | No | |
| Width | 300mm | |
| Colour | Wood | |
| Battery Size | LR6 | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source 1 AA LR06 Battery | ||
Batteries Included Yes | ||
Diameter 300mm | ||
Depth 40mm | ||
Standards/Approvals RoHS, CE | ||
Weight 650g | ||
Better World Claim Recycled Materials | ||
Battery Quantity 1 | ||
Better World Product Yes | ||
Height 300mm | ||
Built-in Thermometer No | ||
Width 300mm | ||
Colour Wood | ||
Battery Size LR6 | ||
- COO (Country of Origin):
- CN
Eco-designed clock Naturalis cappuccino
Eco-designed analogue clock
- Made from recycled raw materials
- Recyclable and biodegradable
- Silent movement
Related links
- Orium Black Analogue Clock, 300 mm Diameter Wall
- Orium Yellow Analogue Clock, 300 mm Diameter Wall
- Orium Grey Analogue Clock, 300 mm Diameter Wall
- Orium Blue Analogue Clock, 300 mm Diameter Wall
- Orium Green Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- Orium Black Digital Clock, 300 mm Diameter Wall
