Orium Silver Radio Controlled Analogue Clock, 40 cm Diameter Wall
- RS Stock No.:
- 273-1677
- Mfr. Part No.:
- 11528
- Manufacturer:
- Orium
Subtotal (1 unit)*
€52.38
(exc. VAT)
€64.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.38 |
*price indicative
- RS Stock No.:
- 273-1677
- Mfr. Part No.:
- 11528
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | Yes | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Aluminium | |
| Diameter | 40cm | |
| Depth | 4cm | |
| Weight | 0.7kg | |
| Standards/Approvals | RoHS, CE | |
| Battery Quantity | 1 | |
| Built-in Thermometer | No | |
| Battery Size | LR6 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled Yes | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Aluminium | ||
Diameter 40cm | ||
Depth 4cm | ||
Weight 0.7kg | ||
Standards/Approvals RoHS, CE | ||
Battery Quantity 1 | ||
Built-in Thermometer No | ||
Battery Size LR6 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
Aluminum RC Clock 40 cm
- Radio-controlled technology: automatic time update
- Aluminium finish
- Large numerals and excellent contrast for perfect legibility
- Silent movement
Note
Radio controlled for Europe.
Related links
- Orium White Radio Controlled Digital Clock Wall
- Orium Silver Radio Controlled Digital Clock Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Yellow Analogue Clock, 30 cm Diameter Wall
- Orium Green Analogue Clock, 30 cm Diameter Wall
- Orium Wood Analogue Clock, 30 cm Diameter Wall
