Tork exelCLEAN White Cotton Cloths for General Purpose, Dry Use, Box of 45 Per Pack, 38.5 cm, Repeat Use
- RS Stock No.:
- 328-261
- Mfr. Part No.:
- 450150
- Manufacturer:
- Tork
Subtotal (1 pack of 8 units)*
€129.34
(exc. VAT)
€159.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.34 | €16.168 |
*price indicative
- RS Stock No.:
- 328-261
- Mfr. Part No.:
- 450150
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Cotton | |
| Product Type | Cloths | |
| Application | General Purpose | |
| Cloth Features | Soft | |
| Colour | White | |
| Trade Name | exelCLEAN | |
| Package Type | Box | |
| Quantity Per Package | 45Per Pack | |
| Wiper Size | 38.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Cotton | ||
Product Type Cloths | ||
Application General Purpose | ||
Cloth Features Soft | ||
Colour White | ||
Trade Name exelCLEAN | ||
Package Type Box | ||
Quantity Per Package 45Per Pack | ||
Wiper Size 38.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Scouring and Cleaning Cloth is a highly absorbent and abrasive wiper designed for efficient cleaning, ideal for tough messes in restaurant and kitchen areas. It effectively cleans without scratching surfaces and is rinsible, reusable, and compatible with common detergents.
Soft and flexible for cleaning hard to reach areas
Strong durable and reusable without tearing easily
Related links
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- Tork Air Freshener Odour Neutraliser White Cotton Cloths for General Purpose Roll of 45 Per Pack
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- RS PRO Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
- PREMINES White Cotton Cloths for General Cleaning Box of 10 Per Pack Repeat Use
