Tork White Cotton Cloths for General Purpose, Dry Use, Box of 45 Per Pack, 15.2 cm, Repeat Use
- RS Stock No.:
- 328-271
- Mfr. Part No.:
- 930150
- Manufacturer:
- Tork
Subtotal (1 pack of 8 units)*
€154.35
(exc. VAT)
€189.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.35 | €19.294 |
*price indicative
- RS Stock No.:
- 328-271
- Mfr. Part No.:
- 930150
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Cotton | |
| Application | General Purpose | |
| Cloth Features | Heavy Duty | |
| Colour | White | |
| Package Type | Box | |
| Quantity Per Package | 45Per Pack | |
| Wiper Size | 15.2 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 2 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Cotton | ||
Application General Purpose | ||
Cloth Features Heavy Duty | ||
Colour White | ||
Package Type Box | ||
Quantity Per Package 45Per Pack | ||
Wiper Size 15.2 cm | ||
Wet/Dry Dry | ||
Number of Plies 2 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Heavy-Duty Cleaning Cloth is designed for both light and heavy-duty cleaning tasks, offering superior durability to handle oil, grease, and water spills. The cloths are 99% biobased and the packaging is made from recycled materials, making it a more sustainable choice. Each cloth dispenses one at a time, reducing waste by ensuring users only take what they need.
Durable design for long lasting use cutting costs and consumption
Ideal for cleaning oil grease and water spills effortlessly
Single sheet dispensing to optimise usage and reduce waste
Related links
- Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork OptiServe Coreless White Cotton Cloths for General Purpose Roll of 45 Per Pack Repeat Use
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- RS PRO Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
