RS Better World
Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning, Dry Use, Box of 210 Per Pack, 41.5 x 35.5 cm, Repeat Use
- RS Stock No.:
- 238-5697
- Mfr. Part No.:
- 510172
- Manufacturer:
- Tork
Subtotal (1 unit)*
€59.39
(exc. VAT)
€73.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5697
- Mfr. Part No.:
- 510172
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Non-Woven Fabric | |
| Application | Multi Purpose Cleaning | |
| Cloth Features | Soft | |
| Colour | White | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 210Per Pack | |
| Wiper Size | 41.5 x 35.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Non-Woven Fabric | ||
Application Multi Purpose Cleaning | ||
Cloth Features Soft | ||
Colour White | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 210Per Pack | ||
Wiper Size 41.5 x 35.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric, White - 510172
This Tork cleaning cloth, a versatile and efficient cleaning solution, is perfect for light tasks in various industries. Made from soft, non woven fabric, this FSC certified cloth comes in a convenient box packaging. It also ensures high quality cleaning with its white colour and one ply design.
Features & Benefits
• Soft and flexible non woven fabric material
• FSC certified, ensuring a better world product
• One ply design for efficient cleaning
• Comes in a box packaging for easy storage and transportation
• White colour for a clean and professional look
Applications
• Ideal for cleaning tasks in automation, electronics, electrical, and mechanical industries
• Suitable for light cleaning, oil spills, and liquid spills
• Perfect for use in hard-to-reach places
• Can be used for both oil and liquid spills
Can it be used for heavy-duty cleaning tasks?
The Tork cleaning cloth is designed for light cleaning tasks and is not suitable for heavy-duty cleaning.
Will it leave any residue after cleaning?
No, the soft non-woven fabric ensures a residue-free cleaning experience.
Is it safe to use on electronic devices?
Yes, the Tork cleaning cloth is safe to use on electronic devices as it is gentle and non-abrasive.
Can it be reused for multiple cleaning tasks?
No, the Tork cleaning cloth is designed for single-use to maintain optimal cleaning performance.
Will it tear easily during cleaning?
No, the Tork cleaning cloth is durable and tear-resistant, ensuring long-lasting use.
Related links
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Box of 240 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Industrial Cleaning Box of 70 Per Pack Repeat Use
