RS Better World
Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning, Dry Use, Box of 210 Per Pack, 41.5 x 35.5 cm, Repeat Use
- RS Stock No.:
- 238-5698
- Mfr. Part No.:
- 510272
- Manufacturer:
- Tork
Subtotal (1 unit)*
€61.96
(exc. VAT)
€76.21
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5698
- Mfr. Part No.:
- 510272
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Non-Woven Fabric | |
| Application | Multi Purpose Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Blue | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 210Per Pack | |
| Wiper Size | 41.5 x 35.5 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Non-Woven Fabric | ||
Application Multi Purpose Cleaning | ||
Cloth Features Lint Free | ||
Colour Blue | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 210Per Pack | ||
Wiper Size 41.5 x 35.5 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric, Blue - 510272
This Tork multipurpose cleaning cloth in blue is designed to simplify your cleaning routine with its strong, lint free, and non woven fabric construction. The cloth is ideal for lighter tasks, tackling both oil and liquid spills with ease. With a one ply design, it is versatile and durable, making it suitable for use in various industries, including automation, electronics, electrical, and mechanical. The cloth comes in a convenient Tork handy box for easy access and storage, promoting efficiency and sustainability in your operations.
Features & Benefits
• Lint free and non woven fabric construction ensures a high quality cleaning experience
• eco-friendly design with FSC certification, promoting sustainability in your operation
• Blue colour for better visibility and traceability in food processing applications
• One ply design for versatility in tackling oil and liquid spills
• Convenient Tork Handy Box for easy storage, transportation, and dispensing
• Durable construction for long lasting use in various industries
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for cleaning oil and liquid spills in hard-to-reach places
• Perfect for lighter tasks that require a high-quality cleaning cloth
• Recommended for use in food processing applications due to its lint-free and colour-coded design
Can it be used for cleaning sensitive electronic components?
Yes, the Tork multipurpose cleaning cloth is safe to use on sensitive electronic components due to its lint-free and non-woven fabric construction.
Will it leave residue on surfaces after cleaning?
No, the lint-free design of the cloth ensures that it does not leave any residue on surfaces, making it perfect for a clean finish.
Is it suitable for industrial cleaning applications?
Yes, the durable construction of the cloth makes it ideal for industrial cleaning tasks, including removing oil and liquid spills effectively.
Related links
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
