RS Better World
Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 105 Per Pack, 41.5 x 35.5 cm, Repeat Use
- RS Stock No.:
- 238-5708
- Mfr. Part No.:
- 530279
- Manufacturer:
- Tork
Subtotal (1 box of 4 units)*
€150.48
(exc. VAT)
€185.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.48 | €37.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5708
- Mfr. Part No.:
- 530279
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Non-Woven Fabric | |
| Application | Heavy Duty Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Blue | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 105Per Pack | |
| Wiper Size | 41.5 x 35.5 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Non-Woven Fabric | ||
Application Heavy Duty Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Blue | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 105Per Pack | ||
Wiper Size 41.5 x 35.5 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric, Blue - 530279
This Tork heavy duty cleaning cloths in blue are designed to tackle the toughest spills with ease. These cloths are made of non woven fabric and come in a pack of 105, making them ideal for heavy duty cleaning tasks in various industries. The cloths are FSC certified, making them an eco-friendly choice. With a sturdy construction, these cloths are suitable for use with most solvents, providing safe and hassle free cleaning solutions.
Features & Benefits
• Made of heavy duty non woven fabric for extra durability
• Blue colour for high visibility and traceability in food processing
• Pack of 105 cloths for long lasting use
• FSC certified for sustainability
• Suitable for repeated use, reducing cleaning time by up to 35%
• Protects hands from heat and metal scraps in industrial settings
Applications
• Ideal for heavy-duty cleaning tasks in automation, electronics, electrical, and mechanical industries
Can these cloths be used with solvents?
Yes, these heavy-duty cleaning cloths are designed to be used with most solvents, making them versatile for various cleaning tasks.
Will these cloths reduce cleaning time?
Yes, these cloths can cut cleaning time by up to 35% compared to rental towels, making them an efficient cleaning solution.
Is the blue colour of these cloths important for specific industries?
The blue colour of these cloths offers high visibility and traceability in food processing, ensuring safety and hygiene standards are met.
Related links
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
