RS Better World
Tork White Non-Woven Fabric Cloths for Industrial Cleaning, Dry Use, Box of 70 Per Pack, 61.5 x 35.5, Repeat Use
- RS Stock No.:
- 238-5705
- Mfr. Part No.:
- 530180
- Manufacturer:
- Tork
Subtotal (1 box of 4 units)*
€160.09
(exc. VAT)
€196.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €160.09 | €40.023 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5705
- Mfr. Part No.:
- 530180
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Non-Woven Fabric | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | White | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 70Per Pack | |
| Wiper Size | 61.5 x 35.5 | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Non-Woven Fabric | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Cloth Features Heavy Duty | ||
Colour White | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 70Per Pack | ||
Wiper Size 61.5 x 35.5 | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric Cloth Material, 70 Wipes per Pack - 530180
This heavy-duty Tork cloth is designed for industrial cleaning applications. It is made of non-woven fabric, ensuring durability and strength. The white colour signifies cleanliness, and the Tork cleaning cloth reliable performance.
Features & Benefits
• Heavy-duty design suitable for tackling tough spills
• Non-woven fabric construction for strength and durability
• One-at-a-time dispensing from the Tork Easy Handling® box for convenience and hygiene
• Lowered CO2 emissions and packaging made from recycled materials for sustainability
Applications
• Ideal for industrial cleaning tasks
• Can be used for protecting hands during cleaning in industrial spaces
Can it tackle tough spills effectively?
Yes, the Tork heavy-duty cleaning cloth is designed to tackle the toughest spills with ease.
Will it protect hands during cleaning tasks?
Yes, the heavy-duty design ensures that hands are protected from heat and metal scraps in industrial environments.
Is it environmentally friendly?
Yes, the Tork cleaning cloth packaging is made from 100% recycled fibres and at least 30% recycled plastics for a lower environmental impact.
Related links
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Box of 240 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
