RS Better World

Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 120 Per Pack, 61.5 x 35.5 cm, Repeat Use

Subtotal (1 unit)*

€66.40

(exc. VAT)

€81.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-5703
Mfr. Part No.:
530176
Manufacturer:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Cloth Material

Non-Woven Fabric

Product Type

Cloths

Application

Heavy Duty Cleaning

Cloth Features

Heavy Duty

Colour

White

Series

Tork Cleaning Cloth

Package Type

Box

Quantity Per Package

120Per Pack

Wiper Size

61.5 x 35.5 cm

Wet/Dry

Dry

Number of Plies

1

Repeat/Single Use

Repeat Use

Standards/Approvals

No

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
NL

Tork Cloths, Non Woven Fabric, White - 530176


This Tork heavy duty cleaning cloth is a top quality cleaning essential that offers exceptional durability and effectiveness. Designed to meet the demands of heavy duty cleaning tasks, this cloth is made from non woven fabric, ensuring superior cleaning performance. The product is FSC certified, guaranteeing its eco-friendly credential. This cleaning cloth is a reliable choice for those in need of a high quality cleaning solution.

Features & Benefits


• Made from heavy duty non woven fabric for superior durability and cleaning performance

• FSC certified, ensuring the product's sustainability and eco-friendly design

• Provides a high number of wipes per pack, with 120 wipes included for long lasting use

• Packaged in a convenient box for easy storage and access

• Ideal for use in heavy duty cleaning applications, tackling tough stains and spills effectively

Applications


• Used for heavy-duty cleaning tasks in industrial settings

• Ideal for cleaning surfaces in high-traffic areas, such as factories and workshops

Can it be used with solvents?


Yes, the Tork heavy-duty cleaning cloth can be used with most solvents for added cleaning power.

Will it effectively clean oil and grease?


Yes, this cloth is specifically designed to tackle liquids, oil, and grease with ease.

Is it suitable for use in industrial environments?


Yes, the Tork heavy-duty cleaning cloth is perfect for heavy-duty cleaning tasks in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy