EcoTech Envirolite Green Cloths for Cleaning, Dry/Wet Use, Roll of 500 Per Pack, 40 x 36 cm, Single Use
- RS Stock No.:
- 287-8543
- Mfr. Part No.:
- ELF500MG
- Manufacturer:
- EcoTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€47.24
(exc. VAT)
€58.11
(inc. VAT)
- RS Stock No.:
- 287-8543
- Mfr. Part No.:
- ELF500MG
- Manufacturer:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Lightweight, Breathable, Disposable | |
| Colour | Green | |
| Trade Name | Envirolite | |
| Package Type | Roll | |
| Quantity Per Package | 500Per Pack | |
| Wiper Size | 40 x 36 cm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Lightweight, Breathable, Disposable | ||
Colour Green | ||
Trade Name Envirolite | ||
Package Type Roll | ||
Quantity Per Package 500Per Pack | ||
Wiper Size 40 x 36 cm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech lightweight anti-bacterial semi-disposable cleaning cloths, Envirolite, are designed for hygiene maintenance. Impregnated with an anti-bacterial agent, they prevent bacteria growth. Suitable for single shift use, these cloths offer robust wet and dry strength while being safe for food contact.
Composition 25% viscose and 75% pet
Appearance plain diamond printing
Related links
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Envirolite Blue Red Dry/Wet Use 22 x 36 cm,
- EcoTech Ecotex Multicolour Cloths for Industrial Cleaning Box Single Use
- EcoTech Envirowipe Plus Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use

