EcoTech Envirolite Red Cloths for Cleaning, Dry/Wet Use, Roll of 700 Per Pack, 24 x 36 cm, Single Use

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 6

€47.24

(exc. VAT)

€58.11

(inc. VAT)

RS Stock No.:
287-8549
Mfr. Part No.:
ELR700R
Manufacturer:
EcoTech
Find similar products by selecting one or more attributes.
Select all

Brand

EcoTech

Product Type

Cloths

Application

Cleaning

Cloth Features

Breathable, Disposable, Lightweight

Colour

Red

Trade Name

Envirolite

Package Type

Roll

Quantity Per Package

700Per Pack

Wiper Size

24 x 36 cm

Wet/Dry

Dry/Wet

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The EcoTech lightweight anti-bacterial semi-disposable cleaning cloths, Envirolite, are designed for hygiene maintenance. Impregnated with an anti-bacterial agent, they prevent bacteria growth. Suitable for single shift use, these cloths offer robust wet and dry strength while being safe for food contact.

Composition 25% viscose and 75% pet

Appearance plain diamond printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy