EcoTech Envirowipe Green Cloths for Cleaning, Dry Use, Box of 150 Per Pack, 50 x 36 cm, Repeat Use
- RS Stock No.:
- 287-8551
- Mfr. Part No.:
- EWF150G
- Manufacturer:
- EcoTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 8
€149.46
(exc. VAT)
€183.84
(inc. VAT)
- RS Stock No.:
- 287-8551
- Mfr. Part No.:
- EWF150G
- Manufacturer:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Green | |
| Trade Name | Envirowipe | |
| Package Type | Box | |
| Quantity Per Package | 150Per Pack | |
| Wiper Size | 50 x 36 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Green | ||
Trade Name Envirowipe | ||
Package Type Box | ||
Quantity Per Package 150Per Pack | ||
Wiper Size 50 x 36 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech 100% natural heavyweight anti-bacterial compostable cleaning cloths are made from natural Rayon fiber, ensuring full compostability in regular landfill conditions. Envirowipe's open cellular structure enhances wiping performance and facilitates easy rinsing. Infused with an anti-bacterial agent, it inhibits bacterial growth. With exceptional absorbency, it absorbs up to 10 times its weight and is machine washable multiple times.
It's heat-tested to 250°C
Meeting EN ISO 12127-1:2015 standards
Related links
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Yellow Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Red Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Plus Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Spontex Yellow Cloths for Cleaning Bag of 5 Per Pack Repeat Use

