INSYS icom INSYS icom Series, 5 m Coaxial Cable, Terminated
- RS Stock No.:
- 100-828
- Mfr. Part No.:
- 10015193
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€48.43
(exc. VAT)
€59.57
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.43 |
*price indicative
- RS Stock No.:
- 100-828
- Mfr. Part No.:
- 10015193
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Series | INSYS icom | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Series INSYS icom | ||
- COO (Country of Origin):
- TW
The Insys icom antenna extension cable is 5-meter cable featuring SMA connectors (1 female and 1 male).
Useful in unfavourable installation locations
Low signal attenuation
