INSYS icom MRX5 LTE450

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
101-449
Mfr. Part No.:
10024050
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Industrial Router

Model Number

MRX5 LTE450

Transmission Speed

150Mbps

Nominal Supply Voltage

12 → 24 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

-30°C

Connection Port

RJ45

Maximum Operating Temperature

75°C

Depth

117mm

Standards/Approvals

EN 60068-2-30, EN 60068-2-27, IEC/EN 62368, EN 61131-2 and EN 60068-2-6, UKCA, EN 60068-2-1, EN 60068-2-14, CE, EN 60068-2-2

Height

88mm

Weight

410g

Width

136mm

COO (Country of Origin):
DE
The Insys icom modular industrial router makes it possible to put together a customised router for each individual application. With extensive routing functionality and high IT security, it is well suited for remote access to critical infrastructures and machinery.

Flexibility of design

Flexible expandability

High security levels

Extensive routing functions

Easy remote access and device updates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy