Jay Electronique ORION Series Coaxial Cable, 1.7 m
- RS Stock No.:
- 212-969
- Mfr. Part No.:
- VUB105
- Manufacturer:
- Jay Electronique
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €64.78 |
| 5 - 9 | €62.82 |
| 10 + | €60.11 |
*price indicative
- RS Stock No.:
- 212-969
- Mfr. Part No.:
- VUB105
- Manufacturer:
- Jay Electronique
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Coaxial Cable | |
| Maximum Frequency | 434.74MHz | |
| Cable Length | 1.7m | |
| Standards/Approvals | No | |
| Series | ORION | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Coaxial Cable | ||
Maximum Frequency 434.74MHz | ||
Cable Length 1.7m | ||
Standards/Approvals No | ||
Series ORION | ||
- COO (Country of Origin):
- FR
Accessories for Orion receivers
Accessory range for "Orion" receivers
Detachable kit and extension available separately.
Related links
- Jay Electronique ORION Series Coaxial Cable BNC to BNC, 500 mm
- Jay Electronique OREL81SL1 Transmitter Orion
- Jay Electronique Antenna Kit for Use with Orion Series Receivers
- Jay Electronique Antenna for Use with Orion Series Receivers
- Jay Electronique Coaxial Cable
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 1.7 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.7 m
- Phoenix Contact Male 3 way M12 1.7 m
