Jay Electronique ORION Series Coaxial Cable BNC to BNC, 500 mm
- RS Stock No.:
- 212-997
- Mfr. Part No.:
- VUB170
- Manufacturer:
- Jay Electronique
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.08 |
| 5 - 9 | €44.75 |
| 10 + | €42.78 |
*price indicative
- RS Stock No.:
- 212-997
- Mfr. Part No.:
- VUB170
- Manufacturer:
- Jay Electronique
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Maximum Frequency | 434.74MHz | |
| Cable Length | 500mm | |
| Standards/Approvals | No | |
| Series | ORION | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Maximum Frequency 434.74MHz | ||
Cable Length 500mm | ||
Standards/Approvals No | ||
Series ORION | ||
- COO (Country of Origin):
- FR
Accessories for Orion receivers
Accessory range for "Orion" receivers
Detachable kit and extension available separately.
Related links
- Jay Electronique ORION Series Coaxial Cable, 1.7 m
- Jay Electronique OREL81SL1 Transmitter Orion
- Jay Electronique Antenna Kit for Use with Orion Series Receivers
- Jay Electronique Antenna for Use with Orion Series Receivers
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme HD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Jay Electronique Coaxial Cable
