Jay Electronique Coaxial Cable
- RS Stock No.:
- 212-981
- Mfr. Part No.:
- VUB125
- Manufacturer:
- Jay Electronique
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€73.49
(exc. VAT)
€90.39
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.49 | - |
| 5 - 9 | €71.27 | 3% |
| 10 + | €68.22 | 7% |
*price indicative
- RS Stock No.:
- 212-981
- Mfr. Part No.:
- VUB125
- Manufacturer:
- Jay Electronique
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Coaxial Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Coaxial Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Accessories for Orion receivers
Accessory range for "Orion" receivers
Detachable kit and extension available separately.
Related links
- Jay Electronique ORION Series Coaxial Cable, 1.7 m
- Jay Electronique ORION Series Coaxial Cable BNC to BNC, 500 mm
- Jay Electronique ORELD2SL1 Transmitter
- Jay Electronique OREV22SL1 Transmitter,434.74 MHz
- Jay Electronique Antenna Kit for Use with Orion Series Receivers
- Jay Electronique Case for Use with OREL Transmitters
- Jay Electronique Antenna for Use with Orion Series Receivers
- Jay Electronique ORRS42L1T Receiver
