Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- RS Stock No.:
- 498-7541
- Mfr. Part No.:
- R284C0351027
- Manufacturer:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.97
(exc. VAT)
€68.84
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €55.97 |
| 15 - 49 | €54.40 |
| 50 - 99 | €52.96 |
| 100 - 249 | €51.54 |
| 250 + | €50.21 |
*price indicative
- RS Stock No.:
- 498-7541
- Mfr. Part No.:
- R284C0351027
- Manufacturer:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Cable Assembly | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Cable Assembly | ||
Related links
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Straight Male to Male N Type, 2 m 50 Ω
