Mueller Electric AI Series Coaxial Cable Assembly Male Straight to Male UFL, 6 in 50 Ω
- RS Stock No.:
- 281-071
- Mfr. Part No.:
- AI-000918-6
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 281-071
- Mfr. Part No.:
- AI-000918-6
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 6in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | AI | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 6in | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series AI | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Assembly is configured as male to male with SMA to SMA connectors. The first connector is a gold plated RP SMA, while the second connector is ULF. Designed to withstand operating temperatures from 65°C to 150°C, this assembly is ideal for high performance applications requiring reliable connectivity.
Shielded
RoHS 3 compliant
Related links
- Mueller Electric AI-21 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 6 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male SMA 6 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 12 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 12 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 24 in 50 Ω
